Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-424
- Mfr. Part No.:
- 43020725.51
- Brand:
- Bott
Subtotal (1 unit)*
£68.98
(exc. VAT)
£82.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.98 |
*price indicative
- RS Stock No.:
- 662-424
- Mfr. Part No.:
- 43020725.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 650 X 750 X 150mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 650 X 750 X 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Schurter UMT 250 Fuses
Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting.
Surface Mount
High current range up to 10A
High breaking capacity
Compact design
High current range up to 10A
High breaking capacity
Compact design
Standards
IEC, UL, CSA
Approvals
VDE, UL
The Bott Cubio adjustable metal divider kit is designed to enhance the organisation of your workspace, providing a versatile and efficient solution for managing compartments in drawers. Constructed from robust galvanised steel, this divider kit guarantees durability and reliability for long-term use. Featuring front-to-back main dividers and adjustable position sub-dividers, it allows you to customise the layout according to your specific needs. Ideal for 150mm+ high drawers, this divider kit is a practical addition to any cabinet, making it easier to keep parts and tools neatly arranged. With dimensions tailored for optimal space utilisation, the cubio kit is not only functional but also aesthetically pleasing, thanks to its sleek silver finish.
Adjustable design allows for custom compartment sizes
Manufactured from galvanised steel for enhanced durability
Sleek silver colour adds a modern touch to your workspace
Designed specifically for 150mm+ high drawers
Facilitates efficient organisation of tools and parts
Includes front-to-back main dividers for structural integrity
Compact dimensions optimise cabinet space effectively
Manufactured from galvanised steel for enhanced durability
Sleek silver colour adds a modern touch to your workspace
Designed specifically for 150mm+ high drawers
Facilitates efficient organisation of tools and parts
Includes front-to-back main dividers for structural integrity
Compact dimensions optimise cabinet space effectively
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
