Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£91.74

(exc. VAT)

£110.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.74

*price indicative

RS Stock No.:
662-309
Mfr. Part No.:
43020703.51
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Silver

Material

Sheet Steel

Dimensions

1300 X 750 X 100mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable metal divider kit 20 compartment offers an innovative storage solution designed for enhanced organisation and efficiency. Crafted from galvanised steel, it features robust front-to-back main dividers complemented by adjustable position sub-dividers. This versatile kit is ideal for use in 100/125mm high drawers, making it perfect for optimising cabinet space. With an elegant silver finish, it combines functionality with a professional appearance that seamlessly integrates into various environments. The kit's design not only maximises storage capacity but also facilitates quick access to frequently used items, ensuring your workspace remains tidy and effective.

Constructed from durable galvanised steel for long-lasting use
Features front-to-back main dividers for effective item separation
Includes adjustable position sub-dividers for customisable organisation
Designed specifically for 100/125mm high drawers for optimal fit
Silver colour enhances the aesthetic appeal of any workspace
Lightweight at just 3.66 kg, making it easy to install and adjust
Compliant with UK tariff regulations for hassle-free importation

Related links