Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£74.40

(exc. VAT)

£89.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.40

*price indicative

RS Stock No.:
662-306
Mfr. Part No.:
43020685.51
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Silver

Material

Sheet Steel

Dimensions

1050 X 750 X 100mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable metal divider kit is expertly designed to optimise storage within 16 compartments, made from premium galvanised steel. Its robust structure features front-to-back main dividers, complemented by adjustable position sub dividers, allowing for personalised organisation. Ideal for 100/125mm high drawers, this kit is tailored to accommodate dimensions of 1050mm in width and 750mm in depth, fitting seamlessly into various cabinet setups. With a sleek silver finish, it enhances both functionality and aesthetic appeal, ensuring your workspace remains neat and efficient while providing easy access to stored items.

Manufactured from galvanised steel for durability
16 compartments allow for versatile storage options
Front-to-back main dividers provide sturdy organisation
Adjustable sub dividers accommodate different storage needs
Compatible with 100/125mm high drawers for added convenience
Dimensions of 1050mm x 750mm fit various cabinetry
Sleek silver colour blends seamlessly into professional environments
Designed for easy access and efficient item retrieval

Related links