Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-299
- Mfr. Part No.:
- 43020636.51
- Brand:
- Bott
Subtotal (1 unit)*
£42.59
(exc. VAT)
£51.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.59 |
*price indicative
- RS Stock No.:
- 662-299
- Mfr. Part No.:
- 43020636.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 650 X 525 X 100mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 650 X 525 X 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is designed to optimise drawer organisation in your workspace. Crafted from durable galvanised steel, this innovative solution features front-to-back main dividers and adjustable sub-dividers, allowing for tailored compartmentalisation of your items. Suitable for 100/125mm high drawers with dimensions of 650x525mm, it enhances efficiency by keeping tools, documents, and supplies neatly arranged. This product not only promotes order but also stands out with its robust construction, ensuring longevity and reliability in demanding environments.
Adjustable dividers for personalised organisation
Crafted from galvanised steel for durability
Designed for 100/125mm high drawers
Optimises space in cabinet dimensions of 650x525mm
Front-to-back main dividers enhance compartmentalisation
Lightweight design with a gross weight of just 1.31kg
Sleek silver finish complements modern workspace aesthetics
Manufactured in the UK, supporting local industry
Crafted from galvanised steel for durability
Designed for 100/125mm high drawers
Optimises space in cabinet dimensions of 650x525mm
Front-to-back main dividers enhance compartmentalisation
Lightweight design with a gross weight of just 1.31kg
Sleek silver finish complements modern workspace aesthetics
Manufactured in the UK, supporting local industry
Related links
- Bott Divider Panel Divider Set for use with Drawers
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
