Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-286
- Mfr. Part No.:
- 43020048
- Brand:
- Bott
Subtotal (1 unit)*
£163.31
(exc. VAT)
£195.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £163.31 |
*price indicative
- RS Stock No.:
- 662-286
- Mfr. Part No.:
- 43020048
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Grey | |
| Material | Polypropylene | |
| Dimensions | 1300 X 750 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Grey | ||
Material Polypropylene | ||
Dimensions 1300 X 750 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio trough block divider kit is designed for optimal organisation and storage of cylindrical items. Manufactured with durability in mind, its robust dark grey polypropylene construction ensures impact resistance, making it suitable for busy work environments. This cleverly designed kit features 125 compartments, which can be sub-divided to cater to your specific needs, offering a versatile solution for 75mm+ high drawers. Ideal for use in workplaces where efficient space management is crucial, the cubio system allows for systematic storage, enhancing accessibility and productivity. With a sleek iron grey appearance, it blends seamlessly with contemporary settings while maintaining the functionality required for demanding tasks.
Durable construction from impact-resistant polypropylene
125 compartment design for versatile storage options
Customisable sub-division capabilities to organise varied cylindrical items
Perfect fit for 75mm+ high drawers, optimising storage space
Sleek iron grey finish complements modern workspace aesthetics
Designed for high-performance environments, maintaining integrity under stress
Enhances accessibility and productivity by providing structured storage solutions
125 compartment design for versatile storage options
Customisable sub-division capabilities to organise varied cylindrical items
Perfect fit for 75mm+ high drawers, optimising storage space
Sleek iron grey finish complements modern workspace aesthetics
Designed for high-performance environments, maintaining integrity under stress
Enhances accessibility and productivity by providing structured storage solutions
Related links
- Bott Divider Panel Divider Set for use with Drawers
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
