Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-115
- Mfr. Part No.:
- 43020005
- Brand:
- Bott
Subtotal (1 unit)*
£45.37
(exc. VAT)
£54.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.37 |
*price indicative
- RS Stock No.:
- 662-115
- Mfr. Part No.:
- 43020005
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Grey | |
| Material | Polypropylene | |
| Dimensions | 525 X 525 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Grey | ||
Material Polypropylene | ||
Dimensions 525 X 525 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio trough block divider kit is expertly designed to enhance organisation within storage solutions. Constructed from durable dark grey polypropylene, this innovative kit features 21 compartments, ideal for efficiently storing cylindrical items. Tailored for 75mm+ high drawers, it optimally fits within cabinets that measure 525x525mm, ensuring a hassle-free storage experience. Its robust design not only preserves the integrity of the housed items but also facilitates easy access to your contents. This product serves as an essential accessory for those seeking to streamline their workspace and maintain order with style.
Impact-resistant surface provides longevity and reliability
Constructed from high-quality polypropylene for durability
Efficiently subdivides space into 21 compartments for versatile storage
Designed specifically for 75mm+ high drawer systems
Compact dimensions at 525mm width and depth complement cabinet sizes
Stylish iron grey colour adds a sleek aesthetic to any workspace
Manufactured in Germany, ensuring high-quality craftsmanship
Constructed from high-quality polypropylene for durability
Efficiently subdivides space into 21 compartments for versatile storage
Designed specifically for 75mm+ high drawer systems
Compact dimensions at 525mm width and depth complement cabinet sizes
Stylish iron grey colour adds a sleek aesthetic to any workspace
Manufactured in Germany, ensuring high-quality craftsmanship
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
