Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-092
- Mfr. Part No.:
- 43020635.51
- Brand:
- Bott
Subtotal (1 unit)*
£45.02
(exc. VAT)
£54.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.02 |
*price indicative
- RS Stock No.:
- 662-092
- Mfr. Part No.:
- 43020635.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 650 X 525 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 650 X 525 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is designed to maximise organisation and efficiency within drawers. Featuring 9 compartments, this versatile kit allows for the effective sorting of items, keeping everything in its rightful place. Manufactured from galvanised steel, it promises robust durability and a sleek silver finish that fits seamlessly into any workspace. Ideal for 75mm high drawers with cabinet dimensions of 650x525mm, this divider kit is your solution for maintaining order and accessibility in busy environments. The adjustable position of sub-dividers adds flexibility, catering to various storage needs while fostering a tidy and organised setup.
Constructed from galvanised steel for enhanced durability
9 compartments facilitate efficient item organisation
Compatible with 75mm high drawers, optimising space usage
Flexible adjustable sub-dividers adapt to varying item sizes
Sleek silver colour complements modern workplace aesthetics
Streamlined design helps to maintain order and improve access
Designed specifically for cabinet dimensions of 650x525mm
9 compartments facilitate efficient item organisation
Compatible with 75mm high drawers, optimising space usage
Flexible adjustable sub-dividers adapt to varying item sizes
Sleek silver colour complements modern workplace aesthetics
Streamlined design helps to maintain order and improve access
Designed specifically for cabinet dimensions of 650x525mm
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
