Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-040
- Mfr. Part No.:
- 43020632.51
- Brand:
- Bott
Subtotal (1 unit)*
£35.86
(exc. VAT)
£43.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.86 |
*price indicative
- RS Stock No.:
- 662-040
- Mfr. Part No.:
- 43020632.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 525 X 650 X 150mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 525 X 650 X 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is designed to optimise storage within high drawers, featuring a robust construction of galvanised steel. This practical unit is equipped with front-to-back main dividers and adjustable sub-dividers, allowing users to customise their storage solution to suit various needs. Ideal for 150mm+ high drawers, it fits seamlessly within cabinet dimensions of 525mm width and 650mm depth, ensuring that your organisational efforts stay streamlined and efficient.
Crafted from durable galvanised steel for long-lasting use
Adjustable sub-dividers provide tailored organisation options
Designed specifically to fit 150mm+ high drawers for optimal space utilisation
Main dividers run front to back, ensuring stability and support
Dimensions of 525mm (W) x 650mm (D) make it a versatile fit for many cabinets
Finished in silver for a sleek and modern aesthetic
Adjustable sub-dividers provide tailored organisation options
Designed specifically to fit 150mm+ high drawers for optimal space utilisation
Main dividers run front to back, ensuring stability and support
Dimensions of 525mm (W) x 650mm (D) make it a versatile fit for many cabinets
Finished in silver for a sleek and modern aesthetic
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
