Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£72.00

(exc. VAT)

£86.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.00

*price indicative

RS Stock No.:
662-015
Mfr. Part No.:
43020686.51
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Silver

Material

Sheet Steel

Dimensions

1050 X 750 X 150mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable metal divider kit is expertly designed for optimal organisation within storage solutions, featuring a robust construction of galvanised steel. Ideal for use in 150mm+ high drawers, this versatile divider kit offers 13 individual compartments, ensuring that items are sorted and accessible at a moment's notice. The adjustable position sub-dividers further enhance storage flexibility, allowing users to tailor the arrangement to fit their specific needs. This product is perfect for anyone seeking an efficient way to maximise storage space while ensuring ease of access and organisation.

Constructed from durable galvanised steel for long-lasting use
Supports effective organisation with 13 compartments
Adjustable position sub-dividers allow for custom storage arrangements
Designed specifically for 150mm+ high drawers, optimising vertical space
Main dividers run front to back for comprehensive support
Stylish silver finish enhances the aesthetic of any storage area
Lightweight design adds minimal weight to storage solutions, with a gross weight of just 4.80 kg

Related links