Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-011
- Mfr. Part No.:
- 43020711.51
- Brand:
- Bott
Subtotal (1 unit)*
£41.72
(exc. VAT)
£50.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.72 |
*price indicative
- RS Stock No.:
- 662-011
- Mfr. Part No.:
- 43020711.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Divider Set | |
| Sub Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Steel | |
| Height | 75mm | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Divider Set | ||
Sub Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Steel | ||
Height 75mm | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is expertly designed to optimise storage in 75mm high drawers. This versatile solution features 10 compartments, constructed from robust galvanised steel, ensuring durability and resistance to wear. The adjustable position sub dividers allow for customised compartment sizes, offering flexibility to accommodate various items. Tailored for cabinets measuring 525x525mm, this kit is perfect for enhancing organisation and efficiency in your workspace. With a polished silver finish, it not only supports functional storage but also adds a sleek aesthetic to your drawer system.
Constructed from high quality galvanised sheet steel for enhanced durability
Features 10 compartments for effective organisation of various tools and items
Adjustable position sub dividers allow for tailored compartment sizes to fit specific needs
Designed for use in 75mm high drawers, maximising storage potential
Compatible with cabinet dimensions of 525x525mm, ensuring an ideal fit
Elegant silver finish adds a sophisticated touch to your storage solutions
Lightweight design with a total weight of only 0.77kg for easy handling


