Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 661-980
- Mfr. Part No.:
- 43020699.51
- Brand:
- Bott
Subtotal (1 unit)*
£104.34
(exc. VAT)
£125.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.34 |
*price indicative
- RS Stock No.:
- 661-980
- Mfr. Part No.:
- 43020699.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 1300 X 650 X 150mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 1300 X 650 X 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is designed to optimise storage solutions with ease and efficiency. Crafted from galvanised steel, this divider kit features 21 compartments that provide a flexible organisational system ideal for maintaining an orderly workspace or storage area. The robust construction ensures durability, while the adjustable position of sub-dividers allows for tailored configurations suited to various needs. Suitable for installation in drawers that are 150mm or higher, the kit complements cabinet dimensions of 1300mm in width and 650mm in depth. This innovative solution is perfect for both commercial and home environments, enabling users to maximise their available space while ensuring quick access to stored items.
Constructed from sturdy galvanised steel for long-lasting use
Includes 21 compartments for effective organisation of items
Features adjustable position sub-dividers for customised storage options
Designed for 150mm+ high drawers, accommodating various cabinet dimensions
Silver colour finish enhances aesthetic appeal in any setting
Helps maximise storage efficiency in both professional and personal environments
Includes 21 compartments for effective organisation of items
Features adjustable position sub-dividers for customised storage options
Designed for 150mm+ high drawers, accommodating various cabinet dimensions
Silver colour finish enhances aesthetic appeal in any setting
Helps maximise storage efficiency in both professional and personal environments
Related links
- Bott Divider Panel Divider Set for use with Drawers
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
