Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 661-975
- Mfr. Part No.:
- 43020737.51
- Brand:
- Bott
Subtotal (1 unit)*
£61.25
(exc. VAT)
£73.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.25 |
*price indicative
- RS Stock No.:
- 661-975
- Mfr. Part No.:
- 43020737.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 1050 X 650 X 150mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 1050 X 650 X 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is designed to optimise space and organisation within storage drawers, specifically those with dimensions of 150mm or higher. Constructed from robust galvanised steel, this durable divider kit features a practical 10-compartment layout, providing the flexibility to adapt according to varying storage needs. Ideal for industrial or workshop use, the kit's adjustable main and sub dividers allow for efficient categorisation of tools and components, ensuring that every item has its designated space. With its sleek silver finish, it not only promotes a tidy workspace but also complements contemporary storage solutions, merging functionality with aesthetic appeal.
Robust construction from galvanised steel ensures long-lasting performance
The 10-compartment design optimises drawer space for improved organisation
Adjustable dividers provide flexibility for different item sizes and types
Suitable for use in cabinets with drawer dimensions of 1050mm x 650mm
The silver colour enhances visual appeal while maintaining a professional look
Designed for drawers 150mm in height or taller, perfect for industrial applications
Easily integrates into existing bott storage solutions for enhanced functionality
The 10-compartment design optimises drawer space for improved organisation
Adjustable dividers provide flexibility for different item sizes and types
Suitable for use in cabinets with drawer dimensions of 1050mm x 650mm
The silver colour enhances visual appeal while maintaining a professional look
Designed for drawers 150mm in height or taller, perfect for industrial applications
Easily integrates into existing bott storage solutions for enhanced functionality
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
