Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£46.90

(exc. VAT)

£56.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.90

*price indicative

RS Stock No.:
661-642
Mfr. Part No.:
43020642.51
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Silver

Material

Sheet Steel

Dimensions

650 X 650 X 100mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable metal divider kit is designed to optimise storage within your drawers, making it an essential solution for organising various tools and components. This kit, crafted from robust galvanised steel, features ten compartments that can be tailored to your needs. Suitable for 100/125mm high drawers, and with dimensions of 650mm by 650mm, it maximises space while maintaining durability. Its innovative design ensures that items are neatly separated, enhancing efficiency and accessibility in your workspace. Ideal for anyone looking to create a structured and streamlined environment, the cubio divider kit brings both functionality and style to your storage solutions.

Constructed from high quality galvanised steel for long-lasting durability
Ten compartments allow for flexible organisation of tools and items
Designed specifically for 100/125mm high drawers, maximising drawer space
Adjustable position sub-dividers offer tailored organisation to your requirements
Sleek silver finish enhances the aesthetic appeal of your storage solutions
Dimensions of 650mm by 650mm create a compact yet spacious storage option

Related links