Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£52.95

(exc. VAT)

£63.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.95

*price indicative

RS Stock No.:
661-608
Mfr. Part No.:
43020023
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Grey

Material

Polypropylene

Dimensions

650 X 650 X 75mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio trough block divider kit features a robust construction crafted from tough, dark grey polypropylene, designed specifically to organise cylindrical items within your drawers. This versatile kit is ideal for 75mm+ high drawers, offering a practical solution for maximising space in cabinet dimensions of 650mm by 650mm. The dividers can be easily adapted to create sub-dividable sections, ensuring that your items are neatly arranged and easily accessible. With a total weight of 3.80 kg, this kit provides both durability and efficiency, making it an essential addition to any workspace requiring organised storage.

Constructed from impact-resistant polypropylene for enhanced durability
Designed specifically for 75mm+ high drawers, maximising storage potential
Dark grey colour offers a sleek, professional appearance
Adaptable sections allow for tailored organisation of different items
Lightweight design at 3.80 kg ensures ease of handling and installation
Perfect for organising cylindrical items, benefiting various storage needs

Related links