Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£61.55

(exc. VAT)

£73.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£61.55

*price indicative

RS Stock No.:
661-589
Mfr. Part No.:
43020684.51
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Silver

Material

Sheet Steel

Dimensions

1050 X 750 X 100mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable metal divider kit is designed to enhance organisation within 13 compartmentalised spaces. Constructed from galvanised steel, this versatile divider allows for tailored configurations, making it ideal for 100/125mm high drawers. With the dimensions of 1050mm in width and 750mm in depth, it seamlessly integrates into cabinet spaces while providing robust structural support. This product not only optimises storage but also facilitates easy access to various items, enhancing workflow efficiency in professional settings.

Constructed from durable galvanised steel for long-lasting use
Adjustable dividers provide flexible compartment sizes to suit various storage needs
Designed specifically for 100/125mm high drawers, ensuring a perfect fit
Main colour in silver, offering a sleek and professional appearance
Lightweight at 2.89 kg, making installation and handling straightforward
Ideal for businesses seeking improved storage solutions without compromising space

Related links