Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 661-585
- Mfr. Part No.:
- 43020681.51
- Brand:
- Bott
Subtotal (1 unit)*
£85.21
(exc. VAT)
£102.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.21 |
*price indicative
- RS Stock No.:
- 661-585
- Mfr. Part No.:
- 43020681.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 1050 X 650 X 150mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 1050 X 650 X 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is designed to optimise storage within high drawers, featuring 16 compartments for organised placement of various items. Constructed from durable galvanised steel, this divider kit enhances functionality and durability in cabinet dimensions of 1050mm (W) x 650mm (D). Tailored for drawers exceeding 150mm in height, it includes front-to-back main dividers and adjustable position sub dividers to accommodate varying needs. With a robust weight of 5.15kg, this divider kit offers the perfect blend of strength and flexibility, ensuring that your storage solutions remain tidy and accessible, tailored to suit your requirements.
Constructed from high-quality galvanised steel for lasting performance
Adjustable sub dividers provide flexibility to customise your storage
16 compartments ensure efficient organisation of diverse items
Designed for drawers taller than 150mm, maximising vertical space
Main dividers run from front to back, enhancing stability and support
Compact design fits drawers measuring 1050mm in width and 650mm in depth
Lightweight at 5.15kg, facilitating easy installation and handling
Maintains a sleek silver finish, blending seamlessly with any design
Ideal for professional environments requiring effective product segregation
Adjustable sub dividers provide flexibility to customise your storage
16 compartments ensure efficient organisation of diverse items
Designed for drawers taller than 150mm, maximising vertical space
Main dividers run from front to back, enhancing stability and support
Compact design fits drawers measuring 1050mm in width and 650mm in depth
Lightweight at 5.15kg, facilitating easy installation and handling
Maintains a sleek silver finish, blending seamlessly with any design
Ideal for professional environments requiring effective product segregation
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
