Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 661-555
- Mfr. Part No.:
- 43020041
- Brand:
- Bott
Subtotal (1 unit)*
£81.64
(exc. VAT)
£97.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.64 |
*price indicative
- RS Stock No.:
- 661-555
- Mfr. Part No.:
- 43020041
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Grey | |
| Material | Polypropylene | |
| Dimensions | 800 X 750 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Grey | ||
Material Polypropylene | ||
Dimensions 800 X 750 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio trough block divider kit is meticulously designed for efficient storage and organisation, particularly in 75mm+ high drawers. Crafted from resilient, dark grey polypropylene, this product offers sub-dividable sections that are ideal for accommodating cylindrical items, ensuring both functionality and durability. With cabinet dimensions of 800mm in width and 750mm in depth, it is perfectly suited for modern storage needs, allowing for an adept arrangement of your materials. This solution not only optimises space but also enhances accessibility, making it a must-have for both home and workplace environments.
Impact-resistant construction ensures durability and longevity
Lightweight design at just 6.00 kg makes it easy to handle
Made from polypropylene, providing a robust and reliable material choice
Significant compartmentalisation meets diverse storage needs
Main colour in iron grey complements various settings and aesthetics
Sub-dividable sections offer tailored storage solutions for cylindrical items
Designed specifically for use in 75mm+ high drawers, ensuring seamless integration
Lightweight design at just 6.00 kg makes it easy to handle
Made from polypropylene, providing a robust and reliable material choice
Significant compartmentalisation meets diverse storage needs
Main colour in iron grey complements various settings and aesthetics
Sub-dividable sections offer tailored storage solutions for cylindrical items
Designed specifically for use in 75mm+ high drawers, ensuring seamless integration
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- DeWALT DCV100 18V Leaf Blower
