Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 661-459
- Mfr. Part No.:
- 43020047
- Brand:
- Bott
Subtotal (1 unit)*
£143.71
(exc. VAT)
£172.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.71 |
*price indicative
- RS Stock No.:
- 661-459
- Mfr. Part No.:
- 43020047
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Grey | |
| Material | Polypropylene | |
| Dimensions | 1300 X 750 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Grey | ||
Material Polypropylene | ||
Dimensions 1300 X 750 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio trough block divider kit is expertly crafted for optimal organisation and storage of cylindrical items. Constructed from robust, dark grey polypropylene, it features 95 compartments that can be subdivided to cater to your specific needs. Ideal for deep drawers with a height of 75mm and cabinet dimensions of 1300x750mm, this versatile divider kit ensures safe, efficient storage solutions for any workspace. Its impact-resistant surface guarantees durability while maintaining a sleek, functional design.
Constructed from tough, dark grey polypropylene for long-lasting use
Includes 95 compartments, perfectly sized for cylindrical items
Sub-dividable sections provide flexible and customisable storage options
Designed for drawers with a height of 75mm, fitting seamlessly into standard cabinetry
Impact-resistant surface ensures durability even in busy environments
Cabinet dimensions of 1300mm in width and 750mm in depth accommodate various storage needs
Main colour in iron grey offers a professional and modern appearance
Manufactured in Germany, reflecting high standards of quality
Includes 95 compartments, perfectly sized for cylindrical items
Sub-dividable sections provide flexible and customisable storage options
Designed for drawers with a height of 75mm, fitting seamlessly into standard cabinetry
Impact-resistant surface ensures durability even in busy environments
Cabinet dimensions of 1300mm in width and 750mm in depth accommodate various storage needs
Main colour in iron grey offers a professional and modern appearance
Manufactured in Germany, reflecting high standards of quality
Related links
- Bott Divider Panel Divider Set for use with Drawers
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
