Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 661-405
- Mfr. Part No.:
- 43020665.51
- Brand:
- Bott
Subtotal (1 unit)*
£61.58
(exc. VAT)
£73.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.58 |
*price indicative
- RS Stock No.:
- 661-405
- Mfr. Part No.:
- 43020665.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 800 X 750 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 800 X 750 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is expertly engineered to organise your workspace efficiently. This versatile 15-compartment system is crafted from robust galvanised steel, ensuring durability while maintaining a sleek appearance. Suitable for 75mm high drawers, it features both front-to-back main dividers and adjustable position sub dividers, making it ideal for optimising storage in various drawer sizes. With an external dimension of 800mm in width and 750mm in depth, this divider kit maximises your storage potential without compromising on style. The finished product in a striking silver colour enhances any cabinet, reflecting quality craftsmanship tailored for the modern workspace.
Constructed from high-quality galvanised steel for enhanced durability
Flexible design with 15 compartments to accommodate various storage needs
Adjustable position sub dividers allow for customisation of compartment sizes
Specifically designed for 75mm high drawers to maximise storage efficiency
Sleek silver finish complements a variety of cabinet styles
Front-to-back main dividers provide structural integrity and organisation
Flexible design with 15 compartments to accommodate various storage needs
Adjustable position sub dividers allow for customisation of compartment sizes
Specifically designed for 75mm high drawers to maximise storage efficiency
Sleek silver finish complements a variety of cabinet styles
Front-to-back main dividers provide structural integrity and organisation
Related links
- Bott Divider Panel Divider Set for use with Drawers
- Bosch Diamond Tipped Tile Drill Bit
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
