Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 661-395
- Mfr. Part No.:
- 43020722.51
- Brand:
- Bott
Subtotal (1 unit)*
£62.36
(exc. VAT)
£74.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.36 |
*price indicative
- RS Stock No.:
- 661-395
- Mfr. Part No.:
- 43020722.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 650 X 650 X 150mm | |
Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 650 X 650 X 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is designed to enhance organization within your storage solutions. Featuring a robust construction of galvanised steel, this divider kit incorporates front to back main dividers, along with adjustable sub dividers tailored for 150mm+ high drawers. Optimizing space within cabinets with dimensions of 650x650mm, it ensures that your tools and components are efficiently categorized and readily accessible, elevating your workspace's functionality and order.
Constructed from durable galvanised steel for long-lasting performance
Features adjustable sub dividers for flexible configuration to meet varying storage needs
Designed for 150mm+ high drawers, maximizing drawer space utilization
Main dividers run front to back, ensuring stable organization of items
Ideal for cabinets with dimensions of 650x650mm, promoting effective utilisation of storage space
Main colour is sleek silver, providing a professional appearance
Lightweight at just 2.61 kg, facilitating easy installation and repositioning
Features adjustable sub dividers for flexible configuration to meet varying storage needs
Designed for 150mm+ high drawers, maximizing drawer space utilization
Main dividers run front to back, ensuring stable organization of items
Ideal for cabinets with dimensions of 650x650mm, promoting effective utilisation of storage space
Main colour is sleek silver, providing a professional appearance
Lightweight at just 2.61 kg, facilitating easy installation and repositioning
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
