Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£35.92

(exc. VAT)

£43.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.92

*price indicative

RS Stock No.:
661-360
Mfr. Part No.:
43020625.51
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Silver

Material

Sheet Steel

Dimensions

525 X 525 X 100mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable metal divider kit is an innovative storage solution designed to optimise space within 100/125mm high drawers. Constructed from robust galvanised steel, this divider kit features front-to-back main dividers alongside adjustable position sub-dividers, allowing for versatile organisation of items in eight compartments. With a cabinet dimension of 525x525mm, the divider kit seamlessly integrates into your storage setup, enhancing efficiency and accessibility while maintaining a sleek, silver finish that complements any workspace aesthetic. Ideal for organising tools, supplies, or documents, the cubio kit transforms clutter into a structured and easily navigable system.

Eight compartments offer flexible storage options to accommodate various items
Adjustable position sub-dividers allow for customisable organisation to fit specific needs
Constructed from galvanised steel, ensuring durability and resistance to wear
Sleek silver finish adds a modern touch to any workspace
Designed for 100/125mm high drawers, optimising drawer space effectively
Front-to-back main dividers provide robust support for larger items
Easy to install, allowing for quick setup and immediate use
Compact design (525x525mm) maximises storage without compromising on space

Related links