Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 661-349
- Mfr. Part No.:
- 43020705.51
- Brand:
- Bott
Subtotal (1 unit)*
£105.96
(exc. VAT)
£127.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £105.96 |
*price indicative
- RS Stock No.:
- 661-349
- Mfr. Part No.:
- 43020705.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bott | |
Type | Divider Panel | |
For Use With | Drawers | |
Colour | Silver | |
Material | Sheet Steel | |
Dimensions | 1300 X 750 X 150mm | |
Select all | ||
---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 1300 X 750 X 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Adjustable Divider Kit is a robust and versatile solution for organizing large cabinet spaces. Designed to fit cabinets measuring 1300x750x150 mm, it provides a structured layout ideal for storing tools, components, or supplies in industrial environments.
20 adjustable compartments for flexible storage
Heavy duty build for long-term durability
Compatible with Cubio cabinet systems
Heavy duty build for long-term durability
Compatible with Cubio cabinet systems
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge