Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 661-189
- Mfr. Part No.:
- 43020742.51
- Brand:
- Bott
Subtotal (1 unit)*
£85.25
(exc. VAT)
£102.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.25 |
*price indicative
- RS Stock No.:
- 661-189
- Mfr. Part No.:
- 43020742.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 1300 X 525 X 150mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 1300 X 525 X 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is expertly designed to enhance organisation within your drawers. This robust divider kit is constructed from galvanised steel, ensuring durability and longevity while maintaining a sleek appearance. With its 16-compartment configuration, it allows for easy customisation of space, accommodating various items effortlessly. Ideal for 150mm+ high drawers, it facilitates optimal storage solutions tailored to your needs. The dividers are adjustable, providing flexibility and versatility in managing your workspace or storage area. Perfectly suited for both professional and domestic environments, this divider kit is an essential accessory for anyone looking to streamline their organisation.
Constructed from galvanised steel for enhanced durability
Features 16 compartments for versatile organisational options
Adjustable dividers allow custom configuration based on your storage requirements
Designed specifically for drawers with a height of 150mm or more
Optimises space, making it ideal for both workspaces and home storage
Sleek silver colour adds a modern touch to your storage solutions
Features 16 compartments for versatile organisational options
Adjustable dividers allow custom configuration based on your storage requirements
Designed specifically for drawers with a height of 150mm or more
Optimises space, making it ideal for both workspaces and home storage
Sleek silver colour adds a modern touch to your storage solutions
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
