Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 661-117
- Mfr. Part No.:
- 43020022
- Brand:
- Bott
Subtotal (1 unit)*
£54.46
(exc. VAT)
£65.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.46 |
*price indicative
- RS Stock No.:
- 661-117
- Mfr. Part No.:
- 43020022
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Grey | |
| Material | Polypropylene | |
| Dimensions | 650 X 650 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Grey | ||
Material Polypropylene | ||
Dimensions 650 X 650 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio trough block divider kit is designed for practicality and efficiency in storage solutions. This versatile kit boasts 36 compartments, expertly crafted from durable iron grey polypropylene. The robust construction ensures excellent impact resistance, making it ideal for long-term use in both professional and personal environments. Perfect for organising cylindrical items, this divider kit fits seamlessly into 75mm high drawers, optimising space in cabinets measuring 650x650mm. Elevate your organisational capabilities with a tailored solution that offers both strength and flexibility.
Comprises 36 compartments for optimal organisation
Constructed from impact-resistant polypropylene for enhanced durability
Sub-divided sections specifically designed for cylindrical items
Ideal for use in 75mm high drawers, maximising storage space
Dimensions tailored to fit cabinet sizes of 650x650mm
Main colour in iron grey blends seamlessly with various settings
Manufactured in Germany, ensuring high quality and reliability
Perfect for both professional and personal storage needs
Constructed from impact-resistant polypropylene for enhanced durability
Sub-divided sections specifically designed for cylindrical items
Ideal for use in 75mm high drawers, maximising storage space
Dimensions tailored to fit cabinet sizes of 650x650mm
Main colour in iron grey blends seamlessly with various settings
Manufactured in Germany, ensuring high quality and reliability
Perfect for both professional and personal storage needs
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
