Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£38.65

(exc. VAT)

£46.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.65

*price indicative

RS Stock No.:
661-103
Mfr. Part No.:
43020726.51
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Silver

Material

Sheet Steel

Dimensions

800 X 525 X 75mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable metal divider kit is meticulously designed for optimal organisation within 75mm high drawers. Constructed from robust galvanised steel, this divider kit boasts front-to-back main dividers complemented by adjustable position sub dividers. The product aims to enhance storage efficiency in drawer spaces, ensuring that every item has a designated compartment, thereby improving accessibility. Ideal for use in commercial or home settings, the divider kit's silver finish not only adds a touch of professionalism but also promises durability against wear and tear. Its dimensions cater perfectly to standard drawer sizes, making it a versatile addition to any storage solution.

Adjustable sub dividers allow for customisable compartment sizes
Made from galvanised steel, enhancing durability and strength
The silver finish adds an aesthetic appeal while ensuring longevity
Designed specifically for 75mm high drawers, fitting standard dimensions effortlessly
Front-to-back main dividers help improve organisation within drawers
Lightweight construction at only 0.76 kg makes installation easy
Manufactured in the UK, supporting local industry

Related links