Rubbermaid Commercial Products Black Polyester, PVC Bin Bag, 113.6L Capacity, 1 per Package
- RS Stock No.:
- 794-8101
- Mfr. Part No.:
- FG635000BLA
- Brand:
- Rubbermaid Commercial Products
Stock information currently inaccessible
- RS Stock No.:
- 794-8101
- Mfr. Part No.:
- FG635000BLA
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Capacity | 113.6L | |
| Colour | Black | |
| Quantity | 1 | |
| Material | Polyester, PVC | |
| Height | 743mm | |
| Width | 340mm | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Capacity 113.6L | ||
Colour Black | ||
Quantity 1 | ||
Material Polyester, PVC | ||
Height 743mm | ||
Width 340mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
