Aim-TTi CPX Series Digital Bench Power Supply, 0 → 60V, 0 → 20A, 1-Output, 420W - RS Calibrated
- RS Stock No.:
- 911-9960
- Mfr. Part No.:
- CPX400SA
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£944.83
(exc. VAT)
£1,133.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 27 February 2026
- Plus 1 unit(s) shipping from 13 March 2026
- Plus 2 unit(s) shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £944.83 |
*price indicative
- RS Stock No.:
- 911-9960
- Mfr. Part No.:
- CPX400SA
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Series | CPX | |
| Model Number | CPX400SA | |
| Number of Outputs | 1 | |
| Calibrated | RSCAL | |
| Supply Voltage | 110 → 240V ac | |
| Output Voltage | 0 → 60V | |
| Output Current | 0 → 20A | |
| Power Rating | 420W | |
| Number of Displays | 2 | |
| Bench Power Supply Type | Autoranging Power Supply | |
| Type | Digital | |
| Digital/Analogue | Digital | |
| Input Connector | IEC 320 | |
| Output Connector | Binding Post Terminal | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | +5°C | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Series CPX | ||
Model Number CPX400SA | ||
Number of Outputs 1 | ||
Calibrated RSCAL | ||
Supply Voltage 110 → 240V ac | ||
Output Voltage 0 → 60V | ||
Output Current 0 → 20A | ||
Power Rating 420W | ||
Number of Displays 2 | ||
Bench Power Supply Type Autoranging Power Supply | ||
Type Digital | ||
Digital/Analogue Digital | ||
Input Connector IEC 320 | ||
Output Connector Binding Post Terminal | ||
Maximum Temperature +40°C | ||
Minimum Temperature +5°C | ||
- COO (Country of Origin):
- GB
CPX400S, SA & SP, Single Output 60V, 20A, 420 Watts PowerFlex
The CPX400S is a single output version of the best-selling CPX400 series of dual ouput PowerFlex PSUs. It is available in three versions, manual control only (CPX400S), with isolated analogue remote control (CPX400SA) or with a full range of digital bus interfaces (CPX400SP). The ultra compact design uses minimum space for bench or rack, and remote control versions include rear terminals.
For an optional GPIB module see stock number 144-5481.
PowerFlex regulation with 420 watts of total power
Up to 60V and up to 20A within a 420W power envelope
True analogue controls with digital enhancements
S-Lock function locks voltage and current settings at the touch of a button
Range control buttons offers fixed range or PowerFlex operation
Variable over-voltage protection (OVP) and over-current protection (OCP)
Ultra-compact 3U quarter-rack casing
Rear terminals in addition to front terminals (CPX400SA & CPX400SP)
Galvanically isolated true analogue remote control (CPX400SA)
Full range of bus interfaces, RS232, USB, LXI compliant LAN
Up to 60V and up to 20A within a 420W power envelope
True analogue controls with digital enhancements
S-Lock function locks voltage and current settings at the touch of a button
Range control buttons offers fixed range or PowerFlex operation
Variable over-voltage protection (OVP) and over-current protection (OCP)
Ultra-compact 3U quarter-rack casing
Rear terminals in addition to front terminals (CPX400SA & CPX400SP)
Galvanically isolated true analogue remote control (CPX400SA)
Full range of bus interfaces, RS232, USB, LXI compliant LAN
Supplied with
User manual, mains lead, CD containing driver software

Supplied with
Test Bridge Logging and sequencing software
- Multi instrument control
- Logging to table and graph format
- Timed sequence control across all instruments and channels
- USB, LAN and RS232 compatible
Related links
- Aim-TTi CPX Series Digital Bench Power Supply 0 → 20A 420W - UKAS Calibrated
- Aim-TTi CPX Series Digital Bench Power Supply 0 → 20A 420W - RS Calibrated
- Aim-TTi CPX Series Digital Bench Power Supply 0 → 20A 420W
- Aim-TTi CPX Series Digital Bench Power Supply 0 → 20A 840W - RS Calibrated
- Aim-TTi CPX Series Digital Bench Power Supply 0 → 20A 840W - UKAS Calibrated
- Aim-TTi CPX Series Digital Bench Power Supply 0 → 20A 840W
- Aim-TTi CPX Series Digital Bench Power Supply 0 → 10A 360W - RS Calibrated
- Aim-TTi CPX Series Digital Bench Power Supply 0 → 10A 360W - UKAS Calibrated


