Aim-TTi Digital Bench Power Supply, 1-Output 0 V ac to 56V, 60 W, 1.1 A Max, RSCAL
- RS Stock No.:
- 911-9958
- Mfr. Part No.:
- EL561R
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£308.53
(exc. VAT)
£370.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
- Plus 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £308.53 |
*price indicative
- RS Stock No.:
- 911-9958
- Mfr. Part No.:
- EL561R
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Product Type | Bench Power Supply | |
| Maximum Output Voltage | 56V | |
| Maximum Output Current | 1.1A | |
| Number of Outputs | 1 | |
| Power | 60W | |
| Minimum Supply Voltage | 110V | |
| Maximum Supply Voltage | 230V ac | |
| Plug Type | IEC 320 | |
| Output Type | Linear | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 5°C | |
| Supported Number of Displays | 2 | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Minimum Output Current | 0pA | |
| Minimum Output Voltage | 0V ac | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Product Type Bench Power Supply | ||
Maximum Output Voltage 56V | ||
Maximum Output Current 1.1A | ||
Number of Outputs 1 | ||
Power 60W | ||
Minimum Supply Voltage 110V | ||
Maximum Supply Voltage 230V ac | ||
Plug Type IEC 320 | ||
Output Type Linear | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 5°C | ||
Supported Number of Displays 2 | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
Minimum Output Current 0pA | ||
Minimum Output Voltage 0V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Aim-TTi EL-R Series Bench Power Supply, IEC 320 Input Connector, 230V AC Supply Voltage - EL561R
This digital Aim-TTi bench power supply is a key component in the field of electronics and automation. Designed with precision and reliability, this power supply offers adjustable voltage and current settings to meet various laboratory power supply needs. With a power rating of 60W and a temperature ranging from +5°C to +40°C, the EL561R is a versatile solution for engineers and professionals in the electrical and mechanical industries.
Features & Benefits
• Digital bench power supply with a linear design for precise regulation
• Output voltage range of 0 to 56V and Output Current range of 0 to 1.1A
• Silent cooling system for noise-free operation
• Remote sense terminals for maintaining precise regulation at the load
• Safety binding post terminals for secure connection with various plugs and wires
• Multiple displays for clear monitoring of voltage and current levels
Applications
• Ideal for use in laboratories, research facilities, and educational institutions
• Suitable for testing circuits, powering electronics projects, and calibrating instruments
• Used in electronics manufacturing, prototyping, and quality control processes
Can it be used in a professional laboratory setting?
Yes, it is designed for professional use in laboratory environments.
Will it provide consistent and accurate voltage and current output?
The power supply offers precise regulation and low output noise for consistent performance.
Is the EL561R suitable for powering high voltage electronics?
Yes, with a maximum output voltage of 56V, it can power a variety of high voltage applications.
Related links
- Aim-TTi Digital Bench Power Supply 60 W RSCAL
- Aim-TTi Digital Bench Power Supply 60 W, 1.1 A Max
- Aim-TTi Digital Bench Power Supply 60 W UKAS
- Aim-TTi Digital Bench Power Supply 112 W RSCAL
- Aim-TTi Digital Bench Power Supply 112 W RSCAL
- Aim-TTi Digital Bench Power Supply 90 W RSCAL
- Aim-TTi Digital Bench Power Supply 75 W RSCAL
- Aim-TTi Digital Bench Power Supply 94 W RSCAL



