EA Elektro-Automatik EA-PS 9000 1U Series Analogue, Digital Bench Power Supply, 200V dc, 50A, 1-Output, 3kW - RS

Subtotal (1 unit)*

£2,786.60

(exc. VAT)

£3,343.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
  • Plus 22 unit(s) shipping from 17 December 2025
  • Plus 8 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,786.60

*price indicative

RS Stock No.:
886-6889
Mfr. Part No.:
EA-PS 9200-50 1U
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Series

EA-PS 9000 1U

Model Number

EA-PS 9200-50 1U

Number of Outputs

1

Rack Units

1 U

Calibrated

RSCAL

Supply Voltage

207 → 264V ac

Output Voltage

200V dc

Output Current

50A

Power Rating

3kW

Number of Displays

1

Bench Power Supply Type

Programmable DC Power Supply

Type

Analogue, Digital

Digital/Analogue

Analogue, Digital

Input Connector

IEC Type Plug

Output Connector

15 Pole Sub-D Female

Minimum Temperature

0°C

Maximum Temperature

+50°C

COO (Country of Origin):
DE

EA-PS 9000 1U (μ-processor) Series


This adjustable and programmable 19" 1U power supply series, with high performance micro-controller and 16-bit resolution, features an "auto-ranging" output for flexible usage at either high voltage or high current as required, within the nominal power rating. It is
equipped with a dot matrix LC display, with multiple functions such as memory and up to 5 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with "on-board" three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an ultra-compact ideal "low-emission" tool for laboratory and industrial application environments, for R&D, automated testing and 19” rack system integration with just 1U height.

μ-processor controlled, up to 16 bit resolution
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Dot matrix LC-display, up to 5-digit display, memory/profile functions
On-board isolated analogue interface (0-5V/0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
Attractive and rugged 19” 1U rack format
500mm depth (483 x 44 x 522 mm including terminal)
IEC 320_C20 input receptacle, outlet 6 mm bolts with insulated safety cover
Input voltage 90-264 V∼ (3kW 195-264V∼ only), 50/60 Hz, active PFC

Supplied with

Power cord, user manual (English/German)


Elektro-Automatik

Related links