EA Elektro-Automatik EA-PS 9000 1U Series Analogue, Digital Bench Power Supply, 80V dc, 50A, 1-Output, 1.5kW - UKAS
- RS Stock No.:
- 886-6748
- Mfr. Part No.:
- EA-PS 9080-50 1U
- Brand:
- EA Elektro-Automatik
Subtotal (1 unit)*
£2,261.88
(exc. VAT)
£2,714.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 26 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,261.88 |
*price indicative
- RS Stock No.:
- 886-6748
- Mfr. Part No.:
- EA-PS 9080-50 1U
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EA-PS 9000 1U | |
| Model Number | EA-PS 9080-50 1U | |
| Rack Units | 1 U | |
| Number of Outputs | 1 | |
| Calibrated | UKAS | |
| Output Voltage | 80V dc | |
| Supply Voltage | 100 → 264V ac | |
| Output Current | 50A | |
| Power Rating | 1.5kW | |
| Number of Displays | 1 | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Type | Analogue, Digital | |
| Digital/Analogue | Analogue, Digital | |
| Input Connector | IEC Type Plug | |
| Output Connector | 15 Pole Sub-D Female | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EA-PS 9000 1U | ||
Model Number EA-PS 9080-50 1U | ||
Rack Units 1 U | ||
Number of Outputs 1 | ||
Calibrated UKAS | ||
Output Voltage 80V dc | ||
Supply Voltage 100 → 264V ac | ||
Output Current 50A | ||
Power Rating 1.5kW | ||
Number of Displays 1 | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Type Analogue, Digital | ||
Digital/Analogue Analogue, Digital | ||
Input Connector IEC Type Plug | ||
Output Connector 15 Pole Sub-D Female | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- DE
EA-PS 9000 1U (μ-processor) Series
This adjustable and programmable 19" 1U power supply series, with high performance micro-controller and 16-bit resolution, features an "auto-ranging" output for flexible usage at either high voltage or high current as required, within the nominal power rating. It is
equipped with a dot matrix LC display, with multiple functions such as memory and up to 5 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with "on-board" three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an ultra-compact ideal "low-emission" tool for laboratory and industrial application environments, for R&D, automated testing and 19 rack system integration with just 1U height.
equipped with a dot matrix LC display, with multiple functions such as memory and up to 5 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with "on-board" three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an ultra-compact ideal "low-emission" tool for laboratory and industrial application environments, for R&D, automated testing and 19 rack system integration with just 1U height.
μ-processor controlled, up to 16 bit resolution
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Dot matrix LC-display, up to 5-digit display, memory/profile functions
On-board isolated analogue interface (0-5V/0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
Attractive and rugged 19 1U rack format
500mm depth (483 x 44 x 522 mm including terminal)
IEC 320_C20 input receptacle, outlet 6 mm bolts with insulated safety cover
Input voltage 90-264 V∼ (3kW 195-264V∼ only), 50/60 Hz, active PFC
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Dot matrix LC-display, up to 5-digit display, memory/profile functions
On-board isolated analogue interface (0-5V/0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
Attractive and rugged 19 1U rack format
500mm depth (483 x 44 x 522 mm including terminal)
IEC 320_C20 input receptacle, outlet 6 mm bolts with insulated safety cover
Input voltage 90-264 V∼ (3kW 195-264V∼ only), 50/60 Hz, active PFC
Supplied with
Power cord, user manual (English/German)

Elektro-Automatik
Related links
- EA Elektro-Automatik EA-PS 9000 1U Series Analogue 80V dc 1-Output, 1.5kW - RS
- EA Elektro-Automatik EA-PS 9000 1U Series Analogue 0 → 80V 1-Output, 1.5kW
- EA Elektro-Automatik EA-PS 9000 1U Series Analogue 80V dc 1-Output, 3kW - UKAS
- EA Elektro-Automatik EA-PS 9000 1U Series Analogue 80V dc 1-Output, 3kW - RS
- EA Elektro-Automatik EA-PS 9000 1U Series Analogue 200V dc 1-Output, 1.5kW - UKAS
- EA Elektro-Automatik EA-PS 9000 1U Series Analogue 200V dc 1-Output, 3kW - UKAS
- EA Elektro-Automatik EA-PS 9000 1U Series Analogue 750V dc 1-Output, 1.5kW - UKAS
- EA Elektro-Automatik EA-PS 9000 1U Series Analogue 0 → 200V 1-Output, 3kW


