EA Elektro-Automatik EA-PS 9000 1U Series Analogue, Digital Bench Power Supply, 80V dc, 100A, 1-Output, 3kW - UKAS

Subtotal (1 unit)*

£2,808.60

(exc. VAT)

£3,370.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,808.60

*price indicative

RS Stock No.:
886-6867
Distrelec Article No.:
300-20-270
Mfr. Part No.:
EA-PS 9080-100 1U
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Series

EA-PS 9000 1U

Model Number

EA-PS 9080-100 1U

Rack Units

1 U

Number of Outputs

1

Calibrated

UKAS

Output Voltage

80V dc

Supply Voltage

207 → 264V ac

Output Current

100A

Power Rating

3kW

Number of Displays

1

Bench Power Supply Type

Programmable DC Power Supply

Type

Analogue, Digital

Digital/Analogue

Analogue, Digital

Output Connector

15 Pole Sub-D Female

Input Connector

IEC Type Plug

Minimum Temperature

0°C

Maximum Temperature

+50°C

COO (Country of Origin):
DE

EA-PS 9000 1U (μ-processor) Series


This adjustable and programmable 19" 1U power supply series, with high performance micro-controller and 16-bit resolution, features an "auto-ranging" output for flexible usage at either high voltage or high current as required, within the nominal power rating. It is
equipped with a dot matrix LC display, with multiple functions such as memory and up to 5 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with "on-board" three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an ultra-compact ideal "low-emission" tool for laboratory and industrial application environments, for R&D, automated testing and 19” rack system integration with just 1U height.

μ-processor controlled, up to 16 bit resolution
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Dot matrix LC-display, up to 5-digit display, memory/profile functions
On-board isolated analogue interface (0-5V/0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
Attractive and rugged 19” 1U rack format
500mm depth (483 x 44 x 522 mm including terminal)
IEC 320_C20 input receptacle, outlet 6 mm bolts with insulated safety cover
Input voltage 90-264 V∼ (3kW 195-264V∼ only), 50/60 Hz, active PFC

Supplied with

Power cord, user manual (English/German)

EA-PS 9080-100 1U Programmable Lab Bench Power Supply with RS Calibration


The EA-PS 9080-100 1U laboratory bench power supply has a power rating of 3kW. It is microprocessor controlled and USB-programmable single-channel power supply which provides a fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P rating. These power supplies are equipped with a dot matrix LC display, with multiple functions such as memory and up to 5 digit display resolution and provides for a highly stable and low ripple output condition with a fast dynamic response. The power supply comes with "on-board" three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). It has output voltage ranging between 0V to 80V and an output current rating ranging between 0A to 100A.

Features and Benefits:


Chassis top and bottom closed
Flexible, power regulated output stage
high-efficiency up to 92%
Intuitive TFT touch panel with display for all value and status
Operating temperature ranging between 0°C and 50°C
Photovoltaic array simulation
SCPI command language supported
Temperature controlled fans for cooling
Attractive and rugged 19” 1U rack format
Suitable for master-slave parallel & serial operation
Temperature controlling fan

Applications:


Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops


Elektro-Automatik

Related links