- RS Stock No.:
- 810-5724
- Mfr. Part No.:
- KAT10
- Brand:
- Kert
Discontinued product
- RS Stock No.:
- 810-5724
- Mfr. Part No.:
- KAT10
- Brand:
- Kert
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Stabilised power supply with a fixed output voltage, 12 → 13.8 V
Series of DC power supplies equipped with overload protection and filter circuits to ensure excellent operation and reliability.
Note
Supplied with a European plug
Kert Stabilised Power Supply
The Kert analogue stabilised power supply has 1 fixed output. The output voltage rating ranges between 12V and 13.8V and the current rating is 6A. The power supply features an output voltage adjustment button and a digital readout for excellent performance and highly reliable operation.
Note:
Supplied with a European plug.
Note:
Supplied with a European plug.
Features and Benefits
Fan for cooling
Overload protection
Reverse polarity protection
Short circuit protection
Thermal protection
LED indication in fault output
Filter circuits to ensure excellent operation and reliability
Banana female output connectors
Ripple voltage is 20mV
Overload protection
Reverse polarity protection
Short circuit protection
Thermal protection
LED indication in fault output
Filter circuits to ensure excellent operation and reliability
Banana female output connectors
Ripple voltage is 20mV
Applications
Production testing
QA verifications
R&D design verification
QA verifications
R&D design verification
Certifications
Directive 2014/30/UE
Directive 2014/35/UE
EN 55014
EN 60950-1
EN 61000-3-2
EN 61000-3-3
EN 61000-4-11
EN 61000-4-2
EN 61000-4-4
EN 61000-4-5
IP20 rated
CE certified
Directive 2014/35/UE
EN 55014
EN 60950-1
EN 61000-3-2
EN 61000-3-3
EN 61000-4-11
EN 61000-4-2
EN 61000-4-4
EN 61000-4-5
IP20 rated
CE certified
Specifications
Attribute | Value |
---|---|
Series | KAT10 |
Model Number | KAT10 |
Calibrated | UKAS |
Output Voltage | 12 V dc, 13.8V dc |
Supply Voltage | 230V ac |
Output Current | 6A |
Number of Displays | 0 |
Type | Analogue |
Bench Power Supply Type | Stabilised Power Supply |
Digital/Analogue | Analogue |
Output Connector | Female Banana Connector |
Input Connector | Schuko Plug |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |
Related links
- Kert AT5V Series Analogue Bench Power Supply 4A - UKAS Calibrated
- Kert KAT10 Series Analogue Bench Power Supply 6A, 1-Output
- Rohde & Schwarz NGM200 Series Digital Bench Power Supply 6A 120W -...
- Kert KAT10 Series Digital Bench Power Supply 10A, 1-Output
- BK Precision 1550 Series Analogue Bench Power Supply 0 → 3A 108W -...
- Kert KAT10 Series Analogue Bench Power Supply 6A - RS Calibrated
- EA Elektro-Automatik EA-PS 9000 1U Series Analogue 750V dc...
- RS PRO Analogue Bench Power Supply 0 → 3A 90W - UKAS Calibrated