Kert KAT10 Series Analogue Bench Power Supply, 12V dc, 6A - RS Calibrated
- RS Stock No.:
- 810-5721
- Mfr. Part No.:
- KAT10
- Brand:
- Kert
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 810-5721
- Mfr. Part No.:
- KAT10
- Brand:
- Kert
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kert | |
| Series | KAT10 | |
| Model Number | KAT10 | |
| Calibrated | RSCAL | |
| Supply Voltage | 230V ac | |
| Output Voltage | 12 V dc, 13.8V dc | |
| Output Current | 6A | |
| Number of Displays | 0 | |
| Bench Power Supply Type | Stabilised Power Supply | |
| Type | Analogue | |
| Digital/Analogue | Analogue | |
| Output Connector | Female Banana Connector | |
| Input Connector | Schuko Plug | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | 0°C | |
Select all | ||
|---|---|---|
Brand Kert | ||
Series KAT10 | ||
Model Number KAT10 | ||
Calibrated RSCAL | ||
Supply Voltage 230V ac | ||
Output Voltage 12 V dc, 13.8V dc | ||
Output Current 6A | ||
Number of Displays 0 | ||
Bench Power Supply Type Stabilised Power Supply | ||
Type Analogue | ||
Digital/Analogue Analogue | ||
Output Connector Female Banana Connector | ||
Input Connector Schuko Plug | ||
Maximum Temperature +50°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- IT
Stabilised power supply with a fixed output voltage, 12 → 13.8 V
Series of DC power supplies equipped with overload protection and filter circuits to ensure excellent operation and reliability.
Note
Supplied with a European plug


