EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply, 510A, 10kW - RS Calibrated

Unavailable
RS will no longer stock this product.
RS Stock No.:
806-9713
Mfr. Part No.:
EA-PS 9040-510 3U
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Series

EA-PS 9000 3U

Model Number

EA-PS 9040-510 3U

Rack Units

3 U

Calibrated

RSCAL

Supply Voltage

340 → 460V ac

Output Current

510A

Power Rating

10kW

Number of Displays

1

Type

Digital

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Output Connector

Screw Terminal

Maximum Temperature

+50°C

Minimum Temperature

0°C

COO (Country of Origin):
DE