EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply, 0 → 40V, 170A, 1-Output, 3.3kW
- RS Stock No.:
- 806-7509
- Mfr. Part No.:
- EA-PS 9040-170 3U
- Brand:
- EA Elektro-Automatik
3 In stock for delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£4,071.60
(exc. VAT)
£4,885.92
(inc. VAT)
Units | Per unit |
---|---|
1 + | £4,071.60 |
- RS Stock No.:
- 806-7509
- Mfr. Part No.:
- EA-PS 9040-170 3U
- Brand:
- EA Elektro-Automatik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EA-PS 9000 3U 3.3kW - 150kW (μ-processor) Series
The EA-PS 9000 3U is an adjustable and programmable 19" 3U power supply series with a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for flexible use at either high voltage or high current, as required, within the nominal power rating. The EA-PS 9000 3U is equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with 'on board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an excellent choice of 'high-power & low-emission' tool for laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.
μ-processor controlled, up to 16 bit resolution
For heavy duty usage in laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Graphic display, up to 4 digits resolution, memory functions
On-board isolated analogue interface (0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
19" 3U rack housing with high EMC (EMI EN 55022 class B)
Three-phase AC input receptacle, copper bar outlet with special HV isolated cover
For heavy duty usage in laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Graphic display, up to 4 digits resolution, memory functions
On-board isolated analogue interface (0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
19" 3U rack housing with high EMC (EMI EN 55022 class B)
Three-phase AC input receptacle, copper bar outlet with special HV isolated cover
Supplied with
user manual (English/German)
![](https://media.rs-online.com/t_line/L8030135-01.jpg)
Elektro-Automatik
Specifications
Attribute | Value |
---|---|
Series | EA-PS 9000 3U |
Model Number | EA-PS 9040-170 3U |
Number of Outputs | 1 |
Rack Units | 3 U |
Supply Voltage | 340 → 460V ac |
Output Voltage | 0 → 40V |
Output Current | 170A |
Power Rating | 3.3kW |
Number of Displays | 1 |
Type | Digital |
Bench Power Supply Type | Laboratory Power Supply |
Digital/Analogue | Digital |
Input Connector | IEC 320 |
Output Connector | 4 mm Safety Socket |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |
Related links
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power...
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power...
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power...
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power...
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power...
- EA Elektro-Automatik EA-PSI 9000 3U Series Digital Bench Power...
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power...
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power...