EA Elektro-Automatik EA-PS 9000 2U Series Analogue, Digital Bench Power Supply, 0 → 500V, 0 → 6A,

Unavailable
RS will no longer stock this product.
RS Stock No.:
803-4792
Mfr. Part No.:
EA-PS 9500-06 2U
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Series

EA-PS 9000 2U

Model Number

EA-PS 9500-06 2U

Number of Outputs

1

Calibrated

UKAS

Output Voltage

0 → 500V

Supply Voltage

90 → 264V

Output Current

0 → 6A

Power Rating

0 → 1000W

Number of Displays

1

Bench Power Supply Type

Laboratory Power Supply

Type

Analogue, Digital

Digital/Analogue

Analogue, Digital

Minimum Temperature

0°C

Maximum Temperature

+50°C

COO (Country of Origin):
DE

EA Elektro-Automatik Laboratory Power Supply


The EA Elektro-Automatik programmable bench power supply has a power rating of 1kW with 1 channel. The power supply's output voltage rating ranging between 0V to 500V with a current rating of 6A. The output is switched off as soon as it reaches the 0 to 110% of the adjustable threshold of the nominal current. This also protects the consumer from overcurrent and prevents damage. This device also ensures a galvanic separation of the outputs from the mains. It is equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution and provides for a highly stable and low ripple output condition with a fast dynamic response. The power supply also has 'on-board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet).
Inclusions:
Power cord, user manual (English/German).

Features and Benefits


Chassis top and bottom closed
Flexible, power regulated output stage
high-efficiency up to 93%
Operating temperature ranging between 0°C and 50°C
Photovoltaic array simulation
SCPI command language supported
Share bus support of parallel connections
Temperature controlled fans for cooling
USB and Ethernet port integrated
Various protection circuits (OVP, OCP, OTP)
Auto ranging output
Microprocessor controlled

Applications


Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops

Related links