Aim-TTi CPX Series Digital Bench Power Supply, 0 → 60V, 0 → 20A, 2-Output, 840W - RS Calibrated
- RS Stock No.:
- 706-8744
- Mfr. Part No.:
- CPX400DP
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£1,473.06
(exc. VAT)
£1,767.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 12 unit(s) shipping from 08 December 2025
- Plus 16 unit(s) shipping from 19 December 2025
- Plus 23 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,473.06 |
*price indicative
- RS Stock No.:
- 706-8744
- Mfr. Part No.:
- CPX400DP
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Series | CPX | |
| Model Number | CPX400DP | |
| Number of Outputs | 2 | |
| Calibrated | RSCAL | |
| Output Voltage | 0 → 60V | |
| Supply Voltage | 110 → 240V ac | |
| Output Current | 0 → 20A | |
| Power Rating | 840W | |
| Number of Displays | 4 | |
| Type | Digital | |
| Bench Power Supply Type | Autoranging Power Supply | |
| Digital/Analogue | Digital | |
| Output Connector | Binding Post Terminal | |
| Input Connector | IEC 320 | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | +5°C | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Series CPX | ||
Model Number CPX400DP | ||
Number of Outputs 2 | ||
Calibrated RSCAL | ||
Output Voltage 0 → 60V | ||
Supply Voltage 110 → 240V ac | ||
Output Current 0 → 20A | ||
Power Rating 840W | ||
Number of Displays 4 | ||
Type Digital | ||
Bench Power Supply Type Autoranging Power Supply | ||
Digital/Analogue Digital | ||
Output Connector Binding Post Terminal | ||
Input Connector IEC 320 | ||
Maximum Temperature +40°C | ||
Minimum Temperature +5°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB


Aim-TTi CPX Series Bench Power Supply, IEC 320 Input Connector, 840W Power Rating - CPX400DP
This bench power supply from Aim-TTi is a versatile autoranging power supply, offering a maximum output of 20A at 60V. Designed as part of the CPX Series, this digital power supply provides high performance and flexibility for various applications. With its unique features and functions, it caters to the needs of professionals across various industries.
Features & Benefits
• It offers a wide range of voltage and current settings to meet diverse requirements
• It features binding post terminal output connectors for easy connectivity and safety
• This power supply delivers a power rating of 840W, providing high power output for demanding applications
• With a compact design and dual outputs, it is suitable for both bench use and rack mounting
• The PowerFlex design allows for variable voltage and current combinations within the power limit envelope, ensuring precise control
• It features binding post terminal output connectors for easy connectivity and safety
• This power supply delivers a power rating of 840W, providing high power output for demanding applications
• With a compact design and dual outputs, it is suitable for both bench use and rack mounting
• The PowerFlex design allows for variable voltage and current combinations within the power limit envelope, ensuring precise control
Applications
• Ideal for voltage and current testing in automation applications
• Used for powering various electronics and electrical components in research and development
• Suitable for creating custom voltage and current settings in engineering projects
• Used for powering various electronics and electrical components in research and development
• Suitable for creating custom voltage and current settings in engineering projects
Can this power supply be used for testing a wide range of devices?
Yes, this power supply is designed to meet the needs of a variety of applications requiring different voltage and current settings.
Will this power supply provide stable and reliable power output for complex circuits?
Yes, this power supply offers low noise and good transient response, ensuring precise and consistent power delivery.
Is this power supply suitable for both bench use and rack mounting?
Yes, the compact design of this power supply makes it versatile for use in different settings, whether on a workbench or mounted in a rack.
Supplied with
Test Bridge Logging and sequencing software
Multi instrument control
Logging to table and graph format
Timed sequence control across all instruments and channels
USB, LAN and RS232 compatible
Multi instrument control
Logging to table and graph format
Timed sequence control across all instruments and channels
USB, LAN and RS232 compatible
Related links
- Aim-TTi CPX Series Digital Bench Power Supply 0 → 20A 840W - RS Calibrated
- Aim-TTi CPX Series Digital Bench Power Supply 0 → 20A 840W - UKAS Calibrated
- Aim-TTi CPX Series Digital Bench Power Supply 0 → 20A 840W
- Aim-TTi CPX Series Digital Bench Power Supply 0 → 20A 420W - RS Calibrated
- Aim-TTi CPX Series Digital Bench Power Supply 0 → 20A 420W - UKAS Calibrated
- Aim-TTi CPX Series Digital Bench Power Supply 0 → 20A 420W
- Aim-TTi CPX Series Digital Bench Power Supply 0 → 10A 360W - RS Calibrated
- Aim-TTi CPX Series Digital Bench Power Supply 0 → 10A 360W - UKAS Calibrated


