EA Elektro-Automatik Bench Power Supply, 0 → 720V, 15A, 1-Output, 3kW
- RS Stock No.:
- 673-6752
- Mfr. Part No.:
- EA-PS 8720-15 2U RS
- Brand:
- EA Elektro-Automatik
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 673-6752
- Mfr. Part No.:
- EA-PS 8720-15 2U RS
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Number of Outputs | 1 | |
| Supply Voltage | 180 → 264V ac | |
| Output Voltage | 0 → 720V | |
| Output Current | 15A | |
| Power Rating | 3kW | |
| Number of Displays | 3 | |
| Type | Digital | |
| Output Connector | 4 mm Safety Socket | |
| Input Connector | IEC 320 | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Number of Outputs 1 | ||
Supply Voltage 180 → 264V ac | ||
Output Voltage 0 → 720V | ||
Output Current 15A | ||
Power Rating 3kW | ||
Number of Displays 3 | ||
Type Digital | ||
Output Connector 4 mm Safety Socket | ||
Input Connector IEC 320 | ||
Maximum Temperature +50°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- DE


