EA Elektro-Automatik Bench Power Supply, 0 → 80V, 40A, 1-Output, 1kW

Image representative of range

Subtotal (1 unit)*

£1,425.79

(exc. VAT)

£1,710.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1,425.79

*price indicative

RS Stock No.:
673-6714
Mfr. Part No.:
EA-PS 8080-40 T RS
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Number of Outputs

1

Supply Voltage

90 → 264V ac

Output Voltage

0 → 80V

Output Current

40A

Power Rating

1kW

Number of Displays

2

Type

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+50°C

Minimum Temperature

0°C

COO (Country of Origin):
DE