EA Elektro-Automatik EA-PS 9000 1U Series Analogue, Digital Bench Power Supply, 0 → 360V, 30A, 1-Output, 3kW -

Subtotal (1 unit)*

£2,808.60

(exc. VAT)

£3,370.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,808.60

*price indicative

RS Stock No.:
282-1777
Distrelec Article No.:
300-20-275
Mfr. Part No.:
EA-PS 9360-30 1U
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Series

EA-PS 9000 1U

Model Number

EA-PS 9360-30 1U

Rack Units

1 U

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

207 → 264V ac

Output Voltage

0 → 360V

Output Current

30A

Power Rating

3kW

Number of Displays

1

Bench Power Supply Type

Programmable DC Power Supply

Type

Analogue, Digital

Digital/Analogue

Analogue, Digital

Output Connector

4 mm Safety Socket

Input Connector

IEC Type Plug

Maximum Temperature

+50°C

Minimum Temperature

0°C

COO (Country of Origin):
DE

EA Elektro-Automatik Programmable Lab Bench Power Supply


The EA Elektro-Automatik laboratory bench power supply has a power rating of 3kW. It is microprocessor controlled and USB-programmable single-channel power supply which provides a fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P rating. These power supplies are equipped with a dot Matrix LC display, with multiple functions such as memory and up to 5 digit display resolution and provides for a highly stable and low ripple output condition with a fast dynamic response. The power supply comes with "on-board" three-channel isolated Interface (analogue 0-5V/0-10V, USB and Ethernet). It has output voltage ranging between 0V to 360V and an output current rating ranging between 0A to 30A.

Inclusions:

Power cord, user manual (English/German).

Features and Benefits


Chassis TOP and bottom closed

Flexible, power regulated output stage

high-efficiency up to 93%

Operating temperature ranging between 0°C and 50°C

Photovoltaic array simulation

SCPI command language supported

Share bus support of parallel connections

Temperature controlled fans for cooling

USB and Ethernet port integrated

Various protection circuits (OVP, OCP, OTP)

Auto ranging output

Microprocessor controlled

Applications


Educational institutions

Industrial applications

Laboratories

Production and manufacturing units

Workshops

Related links