EA Elektro-Automatik EA-PS 9000 1U Series Analogue, Digital Bench Power Supply, 0 → 360V, 30A, 1-Output, 3kW -

Subtotal (1 unit)*

£2,786.60

(exc. VAT)

£3,343.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 13 November 2025
  • Plus 2 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,786.60

*price indicative

RS Stock No.:
282-1776
Mfr. Part No.:
EA-PS 9360-30 1U
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Series

EA-PS 9000 1U

Model Number

EA-PS 9360-30 1U

Number of Outputs

1

Rack Units

1 U

Calibrated

RSCAL

Output Voltage

0 → 360V

Supply Voltage

207 → 264V ac

Output Current

30A

Power Rating

3kW

Number of Displays

1

Type

Analogue, Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Analogue, Digital

Output Connector

4 mm Safety Socket

Input Connector

IEC Type Plug

Minimum Temperature

0°C

Maximum Temperature

+50°C

COO (Country of Origin):
DE

EA-PS 9000 1U (μ-processor) Series


This adjustable and programmable 19" 1U power supply series, with high performance micro-controller and 16-bit resolution, features an "auto-ranging" output for flexible usage at either high voltage or high current as required, within the nominal power rating. It is
equipped with a dot matrix LC display, with multiple functions such as memory and up to 5 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with "on-board" three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an ultra-compact ideal "low-emission" tool for laboratory and industrial application environments, for R&D, automated testing and 19” rack system integration with just 1U height.

μ-processor controlled, up to 16 bit resolution
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Dot matrix LC-display, up to 5-digit display, memory/profile functions
On-board isolated analogue interface (0-5V/0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
Attractive and rugged 19” 1U rack format
500mm depth (483 x 44 x 522 mm including terminal)
IEC 320_C20 input receptacle, outlet 6 mm bolts with insulated safety cover
Input voltage 90-264 V∼ (3kW 195-264V∼ only), 50/60 Hz, active PFC

Supplied with

Power cord, user manual (English/German)

EA Elektro-Automatik Programmable Lab Bench Power Supply


The EA Elektro-Automatik laboratory bench power supply has a power rating of 3kW. It is microprocessor controlled and USB-programmable single-channel power supply which provides a fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P rating. These power supplies are equipped with a dot matrix LC display, with multiple functions such as memory and up to 5 digit display resolution and provides for a highly stable and low ripple output condition with a fast dynamic response. The power supply comes with "on-board" three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). It has output voltage ranging between 0V to 360V and an output current rating ranging between 0A to 30A.
Inclusions:
Power cord, user manual (English/German).

Features and Benefits


Chassis top and bottom closed
Flexible, power regulated output stage
high-efficiency up to 93%
Operating temperature ranging between 0°C and 50°C
Photovoltaic array simulation
SCPI command language supported
Share bus support of parallel connections
Temperature controlled fans for cooling
USB and Ethernet port integrated
Various protection circuits (OVP, OCP, OTP)
Auto ranging output
Microprocessor controlled

Applications


Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops


Elektro-Automatik

Related links