EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply, 0 → 200V, 70A, 1-Output, 5kW - UKAS Calibrated

Subtotal (1 unit)*

£6,841.51

(exc. VAT)

£8,209.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6,841.51

*price indicative

RS Stock No.:
264-7367
Mfr. Part No.:
EA-PSI 10200-70 3U
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Series

EA-PSI 10000

Model Number

EA-PSI 10060-170 3U

Rack Units

3 U

Number of Outputs

1

Calibrated

UKAS

Output Voltage

0 → 200V

Output Current

70A

Power Rating

5kW

Bench Power Supply Type

Programmable DC Power Supply

Type

Programmable DC Power Supply

COO (Country of Origin):
DE
The EA Elektro-Automatik DC power supply convert the energy from the grid into a regulated DC voltage with an efficiency of over 96%. The voltage range is 0 - 200 volts. The operating temperature range is 0 - 50°C. These power supplies are equipped with an active PFC which provides high efficiency over low consumption. The current range is 0 - 70 ampere.

High performance
Integrated function generator with predefined curves
Galvanically isolated share bus for parallel operation
Active power factor correction

Related links