EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 V to 200V, 5000 W, 70 A Max, RSCAL
- RS Stock No.:
- 264-7366
- Mfr. Part No.:
- EA-PSI 10200-70 3U
- Brand:
- EA Elektro-Automatik
Subtotal (1 unit)*
£7,179.20
(exc. VAT)
£8,615.04
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 13 August 2026
Units | Per unit |
|---|---|
| 1 + | £7,179.20 |
*price indicative
- RS Stock No.:
- 264-7366
- Mfr. Part No.:
- EA-PSI 10200-70 3U
- Brand:
- EA Elektro-Automatik
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 70A | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 200V | |
| Power | 5000W | |
| Minimum Supply Voltage | 208V ac | |
| Output Type | Programmable DC Power Supply | |
| Maximum Supply Voltage | 480V ac | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 50°C | |
| Depth | 668mm | |
| Width | 19in | |
| Standards/Approvals | RoHS, FCC 47 CFR Part 15B, EN 61000-4-3, CISPR 11, CSA C22.2 No 61010-1, EN 61010-1, BS EN 61010-1, EN 61000-4-6, EN 61326-1, Unintentional Radiator, IEC 61010-1, IP20, EN 55011, Class B, UL 61010-1, EN 61000-4-5, EN 61000-4-2 | |
| Minimum Output Current | 70A | |
| Calibrated | RSCAL | |
| Minimum Output Voltage | 0V | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Product Type Bench Power Supply | ||
Maximum Output Current 70A | ||
Number of Outputs 1 | ||
Maximum Output Voltage 200V | ||
Power 5000W | ||
Minimum Supply Voltage 208V ac | ||
Output Type Programmable DC Power Supply | ||
Maximum Supply Voltage 480V ac | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 50°C | ||
Depth 668mm | ||
Width 19in | ||
Standards/Approvals RoHS, FCC 47 CFR Part 15B, EN 61000-4-3, CISPR 11, CSA C22.2 No 61010-1, EN 61010-1, BS EN 61010-1, EN 61000-4-6, EN 61326-1, Unintentional Radiator, IEC 61010-1, IP20, EN 55011, Class B, UL 61010-1, EN 61000-4-5, EN 61000-4-2 | ||
Minimum Output Current 70A | ||
Calibrated RSCAL | ||
Minimum Output Voltage 0V | ||
Related links
- EA Elektro-Automatik Digital Bench Power Supply 5000 W
- EA Elektro-Automatik EA-ELR 10000 Series 0/200 V, 0 to 70 A
- EA Elektro-Automatik Digital Bench Power Supply 10000 W
- EA Elektro-Automatik Digital Bench Power Supply 5000 W
- EA Elektro-Automatik Digital Bench Power Supply 5000 W
- EA Elektro-Automatik Digital Bench Power Supply 5000 W
- EA Elektro-Automatik Digital Bench Power Supply 5000 W
- EA Elektro-Automatik Digital Bench Power Supply 5000 W


