EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply, 0 → 1000V, 30A, 1-Output, 10kW - RS Calibrated
- RS Stock No.:
- 264-7313
- Mfr. Part No.:
- EA-PSI 11000-30 3U
- Brand:
- EA Elektro-Automatik
Subtotal (1 unit)*
£10,103.26
(exc. VAT)
£12,123.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10,103.26 |
*price indicative
- RS Stock No.:
- 264-7313
- Mfr. Part No.:
- EA-PSI 11000-30 3U
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EA-PSI 10000 | |
| Model Number | EA-PSI 10060-170 3U | |
| Number of Outputs | 1 | |
| Rack Units | 3 U | |
| Calibrated | RSCAL | |
| Output Voltage | 0 → 1000V | |
| Output Current | 30A | |
| Power Rating | 10kW | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Type | Programmable DC Power Supply | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EA-PSI 10000 | ||
Model Number EA-PSI 10060-170 3U | ||
Number of Outputs 1 | ||
Rack Units 3 U | ||
Calibrated RSCAL | ||
Output Voltage 0 → 1000V | ||
Output Current 30A | ||
Power Rating 10kW | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Type Programmable DC Power Supply | ||
- COO (Country of Origin):
- DE
The EA Elektro-Automatik DC power supply convert the energy from the grid into a regulated DC voltage with an efficiency of over 96%. The voltage range is 0 - 1000 volts. The operating temperature range is 0 - 50°C. These power supplies are equipped with an active PFC which provides high efficiency over low consumption. The current range is 0 - 30 ampere.
High performance
Integrated function generator with predefined curves
Galvanically isolated share bus for parallel operation
Active power factor correction
Integrated function generator with predefined curves
Galvanically isolated share bus for parallel operation
Active power factor correction
Related links
- EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply 30A 10kW - UKAS Calibrated
- EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply 30A 10kW
- EA Elektro-Automatik EA-PSI 9000 3U Series Digital Bench Power Supply 30A 10kW
- EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply 80A 10kW - RS Calibrated
- EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply 60A 10kW - RS Calibrated
- EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply 40A 10kW - RS Calibrated
- EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply 30A 5kW - RS Calibrated
- EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply 40A 10kW - UKAS Calibrated


