EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply, 0 → 750V, 40A, 1-Output, 10kW - UKAS Calibrated

Subtotal (1 unit)*

£9,826.72

(exc. VAT)

£11,792.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 17 November 2025
  • Plus 1 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9,826.72

*price indicative

RS Stock No.:
264-7305
Mfr. Part No.:
EA-PSI 10750-40 3U
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Series

EA-PSI 10000

Model Number

EA-PSI 10060-170 3U

Rack Units

3 U

Number of Outputs

1

Calibrated

UKAS

Output Voltage

0 → 750V

Output Current

40A

Power Rating

10kW

Type

Programmable DC Power Supply

Bench Power Supply Type

Programmable DC Power Supply

COO (Country of Origin):
DE
The EA Elektro-Automatik DC power supply convert the energy from the grid into a regulated DC voltage with an efficiency of over 96%. The voltage range is 0 - 750 volts. The operating temperature range is 0 - 50°C. These power supplies are equipped with an active PFC which provides high efficiency over low consumption. The current range is 0 - 40 ampere.

High performance
Integrated function generator with predefined curves
Galvanically isolated share bus for parallel operation
Active power factor correction

Related links