EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 V to 200V, 3000 W, 50 A Max, RSCAL

Subtotal (1 unit)*

£5,049.90

(exc. VAT)

£6,059.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 21 July 2026
  • Plus 2 unit(s) shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,049.90

*price indicative

RS Stock No.:
259-5057
Mfr. Part No.:
EA-PS 10200-50 2U
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Product Type

Bench Power Supply

Number of Outputs

1

Maximum Output Voltage

200V

Maximum Output Current

50A

Power

3000W

Minimum Supply Voltage

110V ac

Maximum Supply Voltage

480V ac

Plug Type

2-Pin

Output Type

Digital

Minimum Operating Temperature

0°C

Digital/Analogue

Digital

Maximum Operating Temperature

50°C

Depth

462mm

Standards/Approvals

BS EN 61010-1, CISPR 11, CSA C22.2 No 61010-1, EN 61326-1, RoHS, EN 61000-4-2, Class B, EN 61000-4-3, UL 61010-1, EN 61000-4-5, IP20, EN 61010-1, EN 55011, Unintentional Radiator, FCC 47 CFR Part 15B, EN 61000-4-6, IEC 61010-1

Width

19in

Calibrated

RSCAL

Minimum Output Voltage

0V

Minimum Output Current

0A

COO (Country of Origin):
DE
The EA Elektro-Automatik high-end most versatile programmable laboratory power-supply is based upon a high-performance FPGA controller unit with up to 16-bit resolution. It operates as DC source and it features the superior flexible auto-ranging output for a usage at either high voltage or high current as required within the nominal power rating. The series include an intuitive 5 colour TFT touch panel with up to 5-digit resolution, allowing to see the set- and read back values in one view. For external control, this series comes standard with USB, Ethernet and analogue interface. A plug's play slot is provided as well, to retrofit further available optional interface such as CAN, Ether CAT, Profibus, Profinet. This series is a perfect instrument for device- and component testing in modern R&D environment, suitable for 19 integration and bench usage.

Operates as DC source

Auto-ranging DC output

Constant U, I, P and R mode

FPGA controlled, with up to 16 bit resolution

For demanding laboratory application, R&D

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy