EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply, 0 → 200V, 0 → 50A, 1-Output, 3kW - RS

Subtotal (1 unit)*

£5,342.99

(exc. VAT)

£6,411.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,342.99

*price indicative

RS Stock No.:
259-4981
Mfr. Part No.:
EA-PSI 10200-50 2U
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Series

EA-PSI 10000

Model Number

EA-PSI 10200-50 2U

Number of Outputs

1

Rack Units

2 U

Calibrated

RSCAL

Output Voltage

0 → 200V

Output Current

0 → 50A

Power Rating

3kW

Type

Digital

Bench Power Supply Type

Laboratory Power Supply

COO (Country of Origin):
DE
The EA Elektro-Automatik high-end most versatile programmable laboratory power-supply is based upon a high-performance FPGA controller unit with up to 16-bit resolution. It operates as DC source and it features the superior flexible auto-ranging output for a usage at either high voltage or high current as required within the nominal power rating. The series include an intuitive 5 colour TFT touch panel with up to 5-digit resolution, allowing to see the set- and read back values in one view and giving access to the integrated functions such as function generator, fuel cell, PV (Solar) and battery simulation. For external control, this series comes standard with USB, Ethernet and analogue interface. A plug's play slot is provided as well, to retrofit further available optional interface such as CAN, Ether CAT, profibus, profinet. This series is a perfect instrument for device and component testing in modern R&D environment, suitable for 19 integration and bench usage.

Operates as DC source
Auto-ranging DC output
Constant U, I, P and R mode
FPGA controlled, with up to 16 bit resolution
For demanding laboratory application, R&D
Function generator, battery- fuel cell and PV simulation
Sensitive 5 TFT touch display of up to 5 digits
USB/ Ethernet/analog 0-5V/0-10V on board, plug play slot for retrofitting more interface options
Hard wire connection, DC output safety terminals

Related links