EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 V to 60V, 1500 W, 60 A Max, RSCAL

Subtotal (1 unit)*

£4,333.00

(exc. VAT)

£5,199.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,333.00

*price indicative

RS Stock No.:
259-4841
Distrelec Article No.:
303-61-284
Mfr. Part No.:
EA-PSI 10060-60 2U
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Product Type

Bench Power Supply

Maximum Output Current

60A

Maximum Output Voltage

60V

Number of Outputs

1

Power

1500W

Minimum Supply Voltage

110V

Maximum Supply Voltage

240V

Output Type

Digital

Minimum Operating Temperature

0°C

Digital/Analogue

Digital

Maximum Operating Temperature

50°C

Depth

462mm

Width

19in

Standards/Approvals

EN 61010-1, EN 61000-4-2, EN 61000-4-6, IEC 61010-1, BS EN 61010-1, EN 61000-4-5, EN 55011, UL 61010-1, CISPR 11, IP20, EN 61000-4-3, Unintentional Radiator, EN 61326-1, RoHS, Class B, CSA C22.2 No 61010-1, FCC 47 CFR Part 15B

Calibrated

RSCAL

Minimum Output Current

0A

Minimum Output Voltage

0V

The EA Elektro-Automatik high-end most versatile programmable laboratory power-supply is based upon a high-performance FPGA controller unit with up to 16-bit resolution. It operates as DC source and it features the superior flexible auto-ranging output for a usage at either high voltage or high current as required within the nominal power rating. The series include an intuitive 5 colour TFT touch panel with up to 5-digit resolution, allowing to see the set- and read back values in one view and giving access to the integrated functions such as function generator, fuel cell, PV (Solar) and battery simulation (R-mode). For external control, this series comes standard with USB, Ethernet and analogue interface. A plug's play slot is provided as well, to retrofit further available optional interface such as CAN, Ether CAT, profibus, profinet. This series is a perfect instrument for device and component testing in modern R&D environment, suitable for 19 integration and bench usage.

Operates as DC source

Auto-ranging DC output

Constant U, I, P and R mode

FPGA controlled, with up to 16 bit resolution

For demanding laboratory application, R&D

Function generator, battery- fuel cell and PV simulation

Sensitive 5 TFT touch display of up to 5 digits

USB/ Ethernet/analog 0-5V/0-10V on board, plug play slot for retrofitting more interface options

Hard wire connection, DC output safety terminals

Related links