EA Elektro-Automatik EA-PS 10000 Series Bench Power Supply, 0 → 500V, 0 → 10A, 1-Output, 1.5kW - UKAS

Subtotal (1 unit)*

£3,967.63

(exc. VAT)

£4,761.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,967.63

*price indicative

RS Stock No.:
259-4798
Mfr. Part No.:
EA-PS 10500-10 2U
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Series

EA-PS 10000

Model Number

EA-PS 10500-10 2U

Rack Units

2 U

Number of Outputs

1

Calibrated

UKAS

Output Voltage

0 → 500V

Output Current

0 → 10A

Power Rating

1.5kW

Bench Power Supply Type

Laboratory Power Supply

Type

Digital

COO (Country of Origin):
DE
The EA Elektro-Automatik high-end most versatile programmable laboratory power-supply is based upon a high-performance FPGA controller unit with up to 16-bit resolution. It operates as DC source and it features the superior flexible auto-ranging output for a usage at either high voltage or high current as required within the nominal power rating. The series include an intuitive 5 colour TFT touch panel with up to 5-digit resolution, allowing to see the set- and read back values in one view. For external control, this series comes standard with USB, Ethernet and analogue interface. A plug's play slot is provided as well, to retrofit further available optional interface such as CAN, Ether CAT, Profibus, Profinet. This series is a perfect instrument for device- and component testing in modern R&D environment, suitable for 19 integration and bench usage.

Operates as DC source
Auto-ranging DC output
Constant U, I, P and R mode
FPGA controlled, with up to 16 bit resolution
For demanding laboratory application, R&D

Related links