Rohde & Schwarz Digital Bench Power Supply, 3-Output 32 V to 32V, 188 W, 5 A Max, UKAS
- RS Stock No.:
- 179-6258
- Mfr. Part No.:
- HMP2030
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
£1,791.19
(exc. VAT)
£2,149.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,791.19 |
*price indicative
- RS Stock No.:
- 179-6258
- Mfr. Part No.:
- HMP2030
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 5A | |
| Maximum Output Voltage | 32V | |
| Number of Outputs | 3 | |
| Power | 188W | |
| Minimum Supply Voltage | 230V ac | |
| Maximum Supply Voltage | 230V ac | |
| Plug Type | IEC 320 C14 | |
| Output Type | 0/32 V | |
| Minimum Operating Temperature | 5°C | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 40°C | |
| Width | 285mm | |
| Depth | 405mm | |
| Standards/Approvals | No | |
| Height | 95mm | |
| Calibrated | UKAS | |
| Minimum Output Current | 5A | |
| Minimum Output Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Bench Power Supply | ||
Maximum Output Current 5A | ||
Maximum Output Voltage 32V | ||
Number of Outputs 3 | ||
Power 188W | ||
Minimum Supply Voltage 230V ac | ||
Maximum Supply Voltage 230V ac | ||
Plug Type IEC 320 C14 | ||
Output Type 0/32 V | ||
Minimum Operating Temperature 5°C | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 40°C | ||
Width 285mm | ||
Depth 405mm | ||
Standards/Approvals No | ||
Height 95mm | ||
Calibrated UKAS | ||
Minimum Output Current 5A | ||
Minimum Output Voltage 32V | ||
- COO (Country of Origin):
- MY
Rohde & Schwarz Hameg Bench Power Supply / Interface options to be purchased separately
The Rohde & Schwarz HMP series Hameg 188W bench power supply has three-channels, an output voltage rating of 32V and a current rating of 5A. These rugged instruments are Ideal for a wide variety of requirements from educational and industrial applications. They offer high-efficiency with low residual ripple and other protection functions.
Interface options
Dual Interface (USB/LAN) R&S®HO732 - RS stock no. 174-2961
Dual Interface (RS-232/USB) R&S®HO720 - RS stock no. 250-2778
IEEE-488 (GPIB) Interface R&S®HO740 - RS stock no. 250-2779
Features and Benefits
• High-resolution for settings and read back and up to 1mV and 0.1A,0.2A or 1.0A
• Adjustable overload and overvoltage protection in the form of an electronic fuse or as otherwise called FuseLink for each channel
• 3 channels available
• Multiple Interface options in the form of RS-232, USB, Ethernet and GPIB card, specially for remote control feature
• Integrated free PC software, EasyArb for generating user defined waveforms
• Isolated yet easily combinable channels for driving balanced circuitries
• Easily programmable time-voltage and time-current feature for Advanced serial and parallel operation
• Simultaneous voltage, current and power display
• Rack-mountable
Applications
• General laboratories
• Education
• Industrial applications
• Production units
• Workshops
Related links
- Rohde & Schwarz Digital Bench Power Supply 188 W RSCAL
- Rohde & Schwarz Digital Bench Power Supply 188 W, 5 A Max
- Rohde & Schwarz Digital Bench Power Supply 188 W UKAS
- Rohde & Schwarz Digital Bench Power Supply 384 W UKAS
- Rohde & Schwarz Digital Bench Power Supply 188 W, 10 A Max
- Rohde & Schwarz Digital Bench Power Supply 188 W RSCAL
- Rohde & Schwarz Digital Bench Power Supply 384 W RSCAL
- Rohde & Schwarz Digital Bench Power Supply 384 W, 10 A Max
